Part Details for LQSD103CT/R13 by PanJit Semiconductor
Overview of LQSD103CT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQSD103CT/R13
LQSD103CT/R13 CAD Models
LQSD103CT/R13 Part Data Attributes
|
LQSD103CT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LQSD103CT/R13
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LQSD103CT/R13
This table gives cross-reference parts and alternative options found for LQSD103CT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSD103CT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LQSD103CT/R13 vs LLSD103C |
LLSD103C-13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LQSD103CT/R13 vs LLSD103C-13 |
LQSD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | LQSD103CT/R13 vs LQSD103C |
LL103C | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon | International Semiconductor Inc | LQSD103CT/R13 vs LL103C |
LLSD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | Promax-Johnton Electronic Corporation | LQSD103CT/R13 vs LLSD103C |
LLSD103C-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LQSD103CT/R13 vs LLSD103C-7 |
LLSD103C_R2_10001 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LQSD103CT/R13 vs LLSD103C_R2_10001 |
LLSD103C-TP | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | LQSD103CT/R13 vs LLSD103C-TP |
LL103C-13 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LQSD103CT/R13 vs LL103C-13 |
LL103C | Rectifier Diode, Schottky, 1 Element, 0.4A, 20V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LQSD103CT/R13 vs LL103C |