-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5380
|
Newark | Layerscape 32-Bit Arm Cortex-A7, Dual-Core, 800Mhz, -40 To 105C, Security Disabled/ Tray Rohs Compliant: Yes |Nxp LS1020AXN7HNB Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9200 / $42.3600 | Buy Now |
DISTI #
568-13655-ND
|
DigiKey | IC MPU QORIQ 800MHZ 525FCPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1069 In Stock |
|
$43.0851 / $58.4000 | Buy Now |
DISTI #
LS1020AXN7HNB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020AXN7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$37.7833 / $43.5727 | Buy Now |
DISTI #
841-LS1020AXN7HNB
|
Mouser Electronics | Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security disabled RoHS: Compliant | 79 |
|
$42.8600 / $58.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$38.0900 | Buy Now |
DISTI #
69847515
|
Verical | MPU QorIQ LS1020A RISC 32bit 800MHz 525-Pin FCBGA Tray RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2332 | Americas - 34 |
|
$72.2517 | Buy Now |
DISTI #
LS1020AXN7HNB
|
Avnet Silica | Communication Processor 525-Pin FCBGA Box (Alt: LS1020AXN7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1020AXN7HNB
|
EBV Elektronik | Communication Processor 525-Pin FCBGA Box (Alt: LS1020AXN7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LS1020AXN7HNB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1020AXN7HNB
NXP Semiconductors
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-525 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-21 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for LS1020AXN7HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1020AXN7HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1020ASE7HNB | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA525 | NXP Semiconductors | LS1020AXN7HNB vs LS1020ASE7HNB |