Part Details for LS318-01GG by Advanced Interconnections Corp
Overview of LS318-01GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS318-01GG
LS318-01GG CAD Models
LS318-01GG Part Data Attributes
|
LS318-01GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS318-01GG
Advanced Interconnections Corp
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.9 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS318-01GG
This table gives cross-reference parts and alternative options found for LS318-01GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS318-01GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-183-FS-TG | DIP18, IC SOCKET | 3M Electronics | LS318-01GG vs ICE-183-FS-TG |
ICT-183-SP122-TG | DIP18, IC SOCKET | 3M Electronics | LS318-01GG vs ICT-183-SP122-TG |
HLS318-01TG | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | LS318-01GG vs HLS318-01TG |
HLS318-01GT | IC Socket, DIP18, 18 Contact(s) | Advanced Interconnections Corp | LS318-01GG vs HLS318-01GT |
ICT-183-S-TT | IC Socket, DIP18, 18 Contact(s) | 3M Interconnect | LS318-01GG vs ICT-183-S-TT |
ICE-183-WA-TT | IC Socket, DIP18, 18 Contact(s) | 3M Interconnect | LS318-01GG vs ICE-183-WA-TT |
ICE-183-FS-TG30 | DIP18, IC SOCKET | 3M Electronics | LS318-01GG vs ICE-183-FS-TG30 |
ICE-183-E1-TG30 | IC Socket, DIP18, 18 Contact(s) | 3M Interconnect | LS318-01GG vs ICE-183-E1-TG30 |
ICE-183-E1-TT | DIP18, IC SOCKET | 3M Electronics | LS318-01GG vs ICE-183-E1-TT |
ICE-18 | IC Socket, DIP18, 18 Contact(s) | 3M Interconnect | LS318-01GG vs ICE-18 |