Part Details for LS4448-7 by Diodes Incorporated
Overview of LS4448-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS4448-7
LS4448-7 CAD Models
LS4448-7 Part Data Attributes
Alternate Parts for LS4448-7
This table gives cross-reference parts and alternative options found for LS4448-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4448-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | LS4448-7 vs FDLL4448_D87Z |
LL4448-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | LS4448-7 vs LL4448-GS18 |
PMLL4448 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | LS4448-7 vs PMLL4448 |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | LS4448-7 vs RLS4448TE11C |
PMLL4448 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | LS4448-7 vs PMLL4448 |
FDLL4448_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | LS4448-7 vs FDLL4448_NL |
TCLL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | LS4448-7 vs TCLL4448 |
CLL4448 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | LS4448-7 vs CLL4448 |
933834760115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | LS4448-7 vs 933834760115 |
PMLL4448/T3 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | LS4448-7 vs PMLL4448/T3 |