Part Details for LS581-CPLID10 by Semtech Corporation
Overview of LS581-CPLID10 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for LS581-CPLID10
LS581-CPLID10 CAD Models
LS581-CPLID10 Part Data Attributes:
|
LS581-CPLID10
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LS581-CPLID10
Semtech Corporation
Active Filter, 1 Func, Butterworth, Highpass, PDSO10,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SOC, SSOC10,.14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-C10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SSOC10,.14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response | HIGHPASS | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH |