Part Details for LSMCA451611T900RG by TAIYO YUDEN
Overview of LSMCA451611T900RG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMCA451611T900RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMCA451611T900RGCT-ND
|
DigiKey | FERRITE BEAD 90 OHM 1806 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2675 In Stock |
|
$0.0437 / $0.1900 | Buy Now |
DISTI #
LSMCA451611T900RG
|
Avnet Americas | Ferrite Bead 90Ohm 4A 14Milliohms Wirewound 2-Pin 1806 Emboss T/R - Tape and Reel (Alt: LSMCA451611T900RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0628 | Buy Now |
DISTI #
963-LSMCA451611T900R
|
Mouser Electronics | Ferrite Beads HI CURR 1806 90 OHMS 25% RoHS: Compliant | 1975 |
|
$0.0430 / $0.1900 | Buy Now |
DISTI #
V36:1790_17654169
|
Arrow Electronics | Wire Wound Ferrite Bead Inductor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2248 | Americas - 10000 |
|
$0.0222 / $0.0414 | Buy Now |
|
Future Electronics | 90 Ohms 100 MHz 1806 (4516 Metric) 4A 14mOhm 1 Power Line Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0411 / $0.0466 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0639 | Buy Now |
DISTI #
66750890
|
Verical | Wire Wound Ferrite Bead Inductor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2248 | Americas - 10000 |
|
$0.0222 / $0.0285 | Buy Now |
DISTI #
LSMCA451611T900RG
|
TTI | Ferrite Beads HI CURR 1806 90 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0440 / $0.0520 | Buy Now |
Part Details for LSMCA451611T900RG
LSMCA451611T900RG CAD Models
LSMCA451611T900RG Part Data Attributes
|
LSMCA451611T900RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCA451611T900RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for LSMCA451611T900RG
This table gives cross-reference parts and alternative options found for LSMCA451611T900RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCA451611T900RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMCA451611T900RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LSMCA451611T900RG vs LBMCA451611T900RG |