Part Details for LT-1581410024 by Carling Technologies
Overview of LT-1581410024 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT-1581410024
LT-1581410024 CAD Models
LT-1581410024 Part Data Attributes:
|
LT-1581410024
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1581410024
Carling Technologies
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 21.97 mm | |
Body Length or Diameter | 34.92 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LT-1581410024
This table gives cross-reference parts and alternative options found for LT-1581410024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1581410024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1585410018 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1585410018 |
LT-1584410250 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1584410250 |
LT-1585410012 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1585410012 |
LT-1580410006 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1580410006 |
LT-1585410006 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1585410006 |
LT-1584420012 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1584420012 |
LT-1581120018 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1581120018 |
LT-1581420250 | Toggle Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1581420250 |
LT-1581420018 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1581420018 |
LT-1584410006 | Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1581410024 vs LT-1584410006 |