-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1004CD-2-5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1004CD-2-5G4
Texas Instruments
Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1004CD-2-5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CD-2-5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1004I-2.5/2K5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Burr-Brown Corp | LT1004CD-2-5G4 vs REF1004I-2.5/2K5 |
REF1004I-2.5E4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Texas Instruments | LT1004CD-2-5G4 vs REF1004I-2.5E4 |
LT1004CDRG4-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC 0 to 70 | Texas Instruments | LT1004CD-2-5G4 vs LT1004CDRG4-2-5 |
REF1004I-2.5-TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 | Texas Instruments | LT1004CD-2-5G4 vs REF1004I-2.5-TR |
LX1004CDM-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | LT1004CD-2-5G4 vs LX1004CDM-2.5 |
REF1004I-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | LT1004CD-2-5G4 vs REF1004I-2.5 |
LT1004CDE4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LT1004CD-2-5G4 vs LT1004CDE4-2-5 |
REF1004I-2.5/2K5 | 2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LT1004CD-2-5G4 vs REF1004I-2.5/2K5 |
LT1004CD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8 | Texas Instruments | LT1004CD-2-5G4 vs LT1004CD-2.5 |
LT1004IDG4-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | LT1004CD-2-5G4 vs LT1004IDG4-2-5 |