Part Details for LT1014IJ by Linear Technology
Overview of LT1014IJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1014IJ
LT1014IJ CAD Models
LT1014IJ Part Data Attributes
|
LT1014IJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014IJ
Linear Technology
IC QUAD OP-AMP, CDIP, 0.300 INCH, HERMETIC SEALED, CERDIP, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LT1014IJ
This table gives cross-reference parts and alternative options found for LT1014IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1014IN+ | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | LT1014IJ vs MXL1014IN+ |
LT1014IN | Quad Precision Operational Amplifier 14-PDIP -40 to 85 | Texas Instruments | LT1014IJ vs LT1014IN |
LT1014IN#PBF | Quad Precision Op Amp | Analog Devices Inc | LT1014IJ vs LT1014IN#PBF |
LT1014IN | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | LT1014IJ vs LT1014IN |
LT1014IN#TRPBF | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1014IJ vs LT1014IN#TRPBF |
LT1014IN | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1014IJ vs LT1014IN |