Part Details for LT1037CS8#PBF by Analog Devices Inc
Overview of LT1037CS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LT1037CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7704
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Nsoic8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1037CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$4.0200 / $6.4300 | Buy Now |
DISTI #
LT1037CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1607 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-LT1037CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps RoHS: Compliant | 3469 |
|
$3.1000 / $6.1800 | Buy Now |
|
Analog Devices Inc | L N, Hi Speed Prec Op Amps Min Qty: 1 Package Multiple: 100 | 622 |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
LT1037CS8PBF
|
TME | IC: operational amplifier, 60MHz, Ch: 1, SO8, ±4÷18VDC, IB: 55nA Min Qty: 1 | 0 |
|
$3.5700 / $4.8200 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 60MHZ 8SO | 622 |
|
RFQ |
Part Details for LT1037CS8#PBF
LT1037CS8#PBF CAD Models
LT1037CS8#PBF Part Data Attributes:
|
LT1037CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1037CS8#PBF
Analog Devices Inc
Low Noise, High Speed Precision Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 3500000 | |
Width | 3.9 mm |
Alternate Parts for LT1037CS8#PBF
This table gives cross-reference parts and alternative options found for LT1037CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037CS8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CS8#PBF vs LT1037CS8#PBF |
LT1037CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1037CS8#PBF vs LT1037CS8 |
FT1037CS8 | Operational Amplifier, 1 Func, 60uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1037CS8#PBF vs FT1037CS8 |
LT1037CS8#TR | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CS8#PBF vs LT1037CS8#TR |
LT1037CS8 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CS8#PBF vs LT1037CS8 |