Part Details for LT1085IM#PBF by Analog Devices Inc
Overview of LT1085IM#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT1085IM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4549
|
Newark | Ldo, Adj, 3A, To-263-3, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1085IM#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$8.7500 / $12.6600 | Buy Now |
DISTI #
LT1085IM#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 3DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1112 In Stock |
|
$7.7105 / $12.1700 | Buy Now |
DISTI #
584-LT1085IM#PBF
|
Mouser Electronics | LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs RoHS: Compliant | 2539 |
|
$7.6900 / $12.1700 | Buy Now |
|
Analog Devices Inc | 7.5A, 5A, 3A L Drop Pos Adj Re Min Qty: 1 Package Multiple: 50 | 373 |
|
$7.7105 / $12.1700 | Buy Now |
DISTI #
42801109
|
Verical | LDO Regulator Pos 1.25V to 28.5V 3A 4-Pin(3+Tab) DDPAK Tube Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$6.7900 | Buy Now |
DISTI #
LT1085IMPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷28.5V, 3A, D2PAK, SMD Min Qty: 1 | 0 |
|
$8.4800 / $11.9000 | RFQ |
DISTI #
LT1085IM#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$7.4200 / $8.6100 | Buy Now |
DISTI #
C1S424500321737
|
Chip1Stop | LDO Regulator Pos 1.25V to 28.5V 3A 4-Pin(3+Tab) DDPAK RoHS: Compliant pbFree: Yes Container: Tube | 30 |
|
$9.2200 / $11.7000 | Buy Now |
Part Details for LT1085IM#PBF
LT1085IM#PBF CAD Models
LT1085IM#PBF Part Data Attributes
|
LT1085IM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085IM#PBF
Analog Devices Inc
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1085IM#PBF
This table gives cross-reference parts and alternative options found for LT1085IM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085IM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085CM#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085IM#PBF vs LT1085CM#TR |
LX8385A-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LT1085IM#PBF vs LX8385A-00CDD |
LT1085CM | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085IM#PBF vs LT1085CM |
LT1085CM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085IM#PBF vs LT1085CM#TRPBF |
LT1085CM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085IM#PBF vs LT1085CM#TRPBF |
LT1085CM#TR | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085IM#PBF vs LT1085CM#TR |
LT1085IM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085IM#PBF vs LT1085IM#TRPBF |
LT1085CM#PBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085IM#PBF vs LT1085CM#PBF |
LX8385B-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSSO3 | Microchip Technology Inc | LT1085IM#PBF vs LX8385B-00CDD |
LT1085IM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085IM#PBF vs LT1085IM#TRPBF |