Part Details for LT1112IS8 by Analog Devices Inc
Overview of LT1112IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1112IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1112IS8-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1112IS8
LT1112IS8 CAD Models
LT1112IS8 Part Data Attributes:
|
LT1112IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1112IS8
Analog Devices Inc
Operational Amplifier, 2 Func, 160uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 132 dB | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.24 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750 | |
Width | 3.9 mm |
Alternate Parts for LT1112IS8
This table gives cross-reference parts and alternative options found for LT1112IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112IS8#PBF | Dual Low Power Precision, Picoamp Input Op Amps | Analog Devices Inc | LT1112IS8 vs LT1112IS8#PBF |
FT1112IS8 | Operational Amplifier, 2 Func, 130uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1112IS8 vs FT1112IS8 |
LT1112IS8#PBF | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1112IS8 vs LT1112IS8#PBF |
LT1112IS8#TR | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1112IS8 vs LT1112IS8#TR |