Part Details for LT1118CS8-2.85#PBF by Linear Technology
Overview of LT1118CS8-2.85#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1118CS8-2.85#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 2.85V 0.8A 8SOIC | 6300 |
|
RFQ |
Part Details for LT1118CS8-2.85#PBF
LT1118CS8-2.85#PBF CAD Models
LT1118CS8-2.85#PBF Part Data Attributes:
|
LT1118CS8-2.85#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1118CS8-2.85#PBF
Linear Technology
LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.899 mm |
Alternate Parts for LT1118CS8-2.85#PBF
This table gives cross-reference parts and alternative options found for LT1118CS8-2.85#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1118CS8-2.85#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1118CS8-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PDSO8 | Analog Devices Inc | LT1118CS8-2.85#PBF vs LT1118CS8-2.85 |
1411472 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS09939/LITCS09939-1.pdf | Transferred | LT1118CS8-2.85#PBF vs 1411472 |
LT1118 | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1118CS8-2.85#PBF vs | |
7.76 | 1742 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS09939/LITCS09939-1.pdf | LT1118CS8-2.85#PBF vs 7.76 |
Analog Devices Inc | LT1118CS8-2.85 | LT1118 | LT1118CS8-2.85#PBF vs Analog Devices Inc |
Transferred | 260039424 | 1742 | LT1118CS8-2.85#PBF vs Transferred |
Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output | 885.67444 | LT1118CS8-2.85#TRPBF | LT1118CS8-2.85#PBF vs Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output |