-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Dual and Quad Video Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1254CN#PBF-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
79 In Stock |
|
$11.2181 / $16.2500 | Buy Now |
DISTI #
584-LT1254CN#PBF
|
Mouser Electronics | Video Amplifiers L Cost 2x & 4x Video Amps RoHS: Compliant | 591 |
|
$9.9600 / $16.2300 | Buy Now |
|
Analog Devices Inc | L Cost 2x & 4x Video Amps Min Qty: 1 Package Multiple: 25 | 1641 |
|
$7.6600 / $16.2500 | Buy Now |
DISTI #
LT1254CN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.8900 / $11.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1254CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1254CN#PBF
Analog Devices Inc
Low Cost Dual and Quad Video Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 44 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1254CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1254CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1254CN#PBF | LT1254 - Low Cost Dual and Quad Video Amplifiers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1254CN#PBF vs LT1254CN#PBF |