Part Details for LT1281ACSW#PBF by Analog Devices Inc
Overview of LT1281ACSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1281ACSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7947
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1281ACSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$7.3200 / $10.2500 | Buy Now |
DISTI #
LT1281ACSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
239 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-LT1281ACSW#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors RoHS: Compliant | 208 |
|
$5.5400 / $9.8400 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1 Package Multiple: 47 | 1834 |
|
$4.1000 / $9.8600 | Buy Now |
|
Rochester Electronics | LT1281A - L/P Dual 5V RS232, Dx/Rx, +/-10kV RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$5.0800 / $5.9800 | Buy Now |
DISTI #
LT1281ACSWPBF
|
TME | IC: interface, transceiver, full duplex,RS232, 2Mbps, SO16-W, 10kV Min Qty: 1 | 0 |
|
$3.9000 / $5.3800 | RFQ |
Part Details for LT1281ACSW#PBF
LT1281ACSW#PBF CAD Models
LT1281ACSW#PBF Part Data Attributes:
|
LT1281ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1281ACSW#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1281ACSW#PBF
This table gives cross-reference parts and alternative options found for LT1281ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1281ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1281ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1281ACSW#PBF vs LT1281ACSW#TRPBF |
LT1781CSW#TR | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1281ACSW#PBF vs LT1781CSW#TR |
LT1281ACSW#TR | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1281ACSW#PBF vs LT1281ACSW#TR |
LT1181AISW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1281ACSW#PBF vs LT1181AISW#TR |
LT1781CSW#TRPBF | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1281ACSW#PBF vs LT1781CSW#TRPBF |
LT1281AISW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1281ACSW#PBF vs LT1281AISW#TRPBF |
LT1281AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1281ACSW#PBF vs LT1281AISW |
LT1181AISW | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1281ACSW#PBF vs LT1181AISW |
LT1181AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1281ACSW#PBF vs LT1181AISW |
LT1181ACSW#TR | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1281ACSW#PBF vs LT1181ACSW#TR |