-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Cell Micropower 600kHz PWM DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2800
|
Newark | Switching Regulator, 0.6A, Msop-8 Rohs Compliant: Yes |Analog Devices LT1307CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0700 / $7.0300 | Buy Now |
DISTI #
161-LT1307CMS8#PBF-ND
|
DigiKey | IC REG BOOST ADJ 600MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$3.9784 / $7.2800 | Buy Now |
DISTI #
584-LT1307CMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 1x Cell uP 600kHz PWM DC/DC Convs RoHS: Compliant | 99 |
|
$4.1300 / $7.2800 | Buy Now |
DISTI #
E54:1762_00080614
|
Arrow Electronics | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Europe - 50 |
|
$3.5970 / $6.3150 | Buy Now |
|
Analog Devices Inc | 1x Cell uP 600kHz PWM DC/DC Co Min Qty: 1 Package Multiple: 50 | 1149 |
|
$3.9784 / $7.2800 | Buy Now |
DISTI #
35210473
|
Verical | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1050 |
|
$3.1500 | Buy Now |
DISTI #
77719081
|
Verical | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 50 |
|
$3.5970 / $6.3150 | Buy Now |
|
Rochester Electronics | LT1307 - Single CELL Micropower 600KHZ PWM DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$3.7600 / $4.4200 | Buy Now |
DISTI #
LT1307CMS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9200 / $4.2900 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1307CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1307CMS8#PBF
Analog Devices Inc
Single Cell Micropower 600kHz PWM DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1307CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1307CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1307CMS8 | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1307CMS8#PBF vs LT1307CMS8 |
LT1307CMS8#TRPBF | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307CMS8#PBF vs LT1307CMS8#TRPBF |
LT1307CMS8#TR | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307CMS8#PBF vs LT1307CMS8#TR |
LT1307CMS8#PBF | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307CMS8#PBF vs LT1307CMS8#PBF |