-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower DC/DC Converter with Programmable Peak Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7963
|
Newark | Dc/Dc Conv, Boost, 70Deg C, Nsoic-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.5V, Input Voltage Max:12V, Output Current:500Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT1316CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$5.7800 / $8.8700 | Buy Now |
DISTI #
LT1316CS8#PBF-ND
|
DigiKey | IC REG BST FLYBCK ADJ 750MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$4.8404 / $8.5300 | Buy Now |
DISTI #
584-LT1316CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP DC/DC Conv w/ Progmable Peak C Lim RoHS: Compliant | 1643 |
|
$4.5500 / $8.5200 | Buy Now |
|
Analog Devices Inc | uP DC/DC Conv w/ Progmable P Min Qty: 1 Package Multiple: 100 | 3409 |
|
$4.8404 / $8.5300 | Buy Now |
DISTI #
LT1316CS8PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: 1.8÷12VDC, 750mA Min Qty: 1 | 0 |
|
$4.2800 / $5.7800 | RFQ |
DISTI #
LT1316CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5800 / $5.0300 | Buy Now |
DISTI #
C1S424500070879
|
Chip1Stop | Conv DC-DC 1.5V to 30V Step Up Single-Out 1.23V to 30V Micropower 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk | 7 |
|
$2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1316CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1316CS8#PBF
Analog Devices Inc
Micropower DC/DC Converter with Programmable Peak Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.65 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1316CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1316CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1316IS8#TR | Switching Regulator, 0.75A, PDSO8 | Analog Devices Inc | LT1316CS8#PBF vs LT1316IS8#TR |
LT1316CS8 | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1316CS8#PBF vs LT1316CS8 |
LT1316CS8#TR | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1316CS8#PBF vs LT1316CS8#TR |
LT1316CS8#TR | Switching Regulator, 0.75A, PDSO8 | Analog Devices Inc | LT1316CS8#PBF vs LT1316CS8#TR |
LT1316IS8#PBF | Micropower DC/DC Converter with Programmable Peak Current Limit | Analog Devices Inc | LT1316CS8#PBF vs LT1316IS8#PBF |
LT1316CS8#TRPBF | Micropower DC/DC Converter with Programmable Peak Current Limit | Analog Devices Inc | LT1316CS8#PBF vs LT1316CS8#TRPBF |
LT1316IS8 | Switching Regulator, 0.75A, PDSO8 | Analog Devices Inc | LT1316CS8#PBF vs LT1316IS8 |
LT1316IS8#TRPBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1316CS8#PBF vs LT1316IS8#TRPBF |
LT1316CS8#PBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1316CS8#PBF vs LT1316CS8#PBF |
LT1316IS8#PBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1316CS8#PBF vs LT1316IS8#PBF |