-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8025
|
Newark | Rs232 Xcvr, Isolated, 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1381CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 324 |
|
$4.1100 / $6.3000 | Buy Now |
DISTI #
505-LT1381CS#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2802 In Stock |
|
$3.3088 / $6.0600 | Buy Now |
DISTI #
584-LT1381CS#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors RoHS: Compliant | 2658 |
|
$3.1700 / $6.0500 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1 Package Multiple: 50 | 2911 |
|
$3.3088 / $6.0600 | Buy Now |
|
Rochester Electronics | LT1381 - Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.1200 / $3.6800 | Buy Now |
DISTI #
LT1381CSPBF
|
TME | IC: interface, transceiver, full duplex,RS232, 2Mbps, SO16 Min Qty: 1 | 0 |
|
$2.9900 / $3.8400 | RFQ |
DISTI #
LT1381CS#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.2500 / $3.5700 | Buy Now |
DISTI #
SMC-LT1381CS#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7696 |
|
RFQ | |
DISTI #
SMC-LT1381CS#PBF
|
Sensible Micro Corporation | Dual Transmitter/Receiver Rs-232 16-Pin Soic N Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1030 Container: Tubes | 10 |
|
$1.7000 / $1.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1381CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1381CS#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1381CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1381CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1381CS#TR | LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1381CS#PBF vs LT1381CS#TR |
LT1381IS#TRPBF | LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1381CS#PBF vs LT1381IS#TRPBF |
LT1381IS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1381CS#PBF vs LT1381IS |
LT1381IS | LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1381CS#PBF vs LT1381IS |
LT1381IS#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1381CS#PBF vs LT1381IS#PBF |
LT1381CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1381CS#PBF vs LT1381CS |
LT1781CS#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1381CS#PBF vs LT1781CS#TRPBF |
LT1381CS#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1381CS#PBF vs LT1381CS#TRPBF |
LT1381IS#TR | LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1381CS#PBF vs LT1381IS#TR |
LT1381IS#PBF | LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1381CS#PBF vs LT1381IS#PBF |