-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Voltage/Constant-Current Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1510CS#TRPBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4731 | Buy Now |
DISTI #
584-LT1510CS#TRPBF
|
Mouser Electronics | Battery Management Const-V/Const-C Bat Chr RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Analog Devices Inc | Const-V/Const-C Bat Chr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.4731 / $11.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1510CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1510CS#TRPBF
Analog Devices Inc
Constant-Voltage/Constant-Current Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7.8 V | |
Supply Voltage-Min (Vsup) | 6.2 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1510CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510CS#PBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#TRPBF vs LT1510CS#PBF |
LT1510CS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#TRPBF vs LT1510CS |
LT1510IS#TR | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#TRPBF vs LT1510IS#TR |
LT1510CS#TR | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#TRPBF vs LT1510CS#TR |
LT1510IS#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#TRPBF vs LT1510IS#TRPBF |
LT1510CS#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#TRPBF vs LT1510CS#PBF |
LT1510CS | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#TRPBF vs LT1510CS |
LT1510CS#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#TRPBF vs LT1510CS#TRPBF |
LT1510IS#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#TRPBF vs LT1510IS#PBF |
LT1510IS | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#TRPBF vs LT1510IS |