Part Details for LT1510CS8 by Analog Devices Inc
Overview of LT1510CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1510CS8
LT1510CS8 CAD Models
LT1510CS8 Part Data Attributes
|
LT1510CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1510CS8
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7.8 V | |
Supply Voltage-Min (Vsup) | 6.2 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1510CS8
This table gives cross-reference parts and alternative options found for LT1510CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8 | Analog Devices Inc | LT1510CS8 vs LT1510IS8 |
LT1510IS8 | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS8 vs LT1510IS8 |
LT1510CS8#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS8 vs LT1510CS8#PBF |