-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Current/Constant-Voltage 3A Battery Charger with Input Current Limiting
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1511CSW#TRPBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9076 | Buy Now |
DISTI #
584-LT1511CSW#TRPBF
|
Mouser Electronics | Battery Management Const-C/ Const-V 3A Bat Chr w/ In C Limi RoHS: Compliant | 0 |
|
$10.9000 | Order Now |
|
Analog Devices Inc | Const-C/ Const-V 3A Bat Chr w/ Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.1700 / $10.9076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1511CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1511CSW#TRPBF
Analog Devices Inc
Constant-Current/Constant-Voltage 3A Battery Charger with Input Current Limiting
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LT1511CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1511CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1511CSW#TRPBF | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1511CSW#TRPBF vs LT1511CSW#TRPBF |
LT1511ISW#TRPBF | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1511CSW#TRPBF vs LT1511ISW#TRPBF |
LT1511CSW#PBF | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1511CSW#TRPBF vs LT1511CSW#PBF |
LT1511ISW#TR | LT1511 - Constant-Current/ Constant-Voltage 3A Battery Charger with Input Current Limiting; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1511CSW#TRPBF vs LT1511ISW#TR |