Part Details for LT1765EFE-5#TRPBF by Analog Devices Inc
Overview of LT1765EFE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LT1765EFE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1765EFE-5#TRPBFTR-ND
|
DigiKey | IC REG BUCK 5V 3A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5112 | Buy Now |
DISTI #
584-LT1765EFE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators Mono 3A, 1.25MHz Buck Sw Regs RoHS: Compliant | 0 |
|
$7.5100 | Order Now |
|
Analog Devices Inc | Mono 3A, 1.25MHz Buck Sw Regs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.8100 / $8.1100 | Buy Now |
Part Details for LT1765EFE-5#TRPBF
LT1765EFE-5#TRPBF CAD Models
LT1765EFE-5#TRPBF Part Data Attributes:
|
LT1765EFE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1765EFE-5#TRPBF
Analog Devices Inc
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1765EFE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1765EFE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765EFE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1765EFE-5#PBF | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | Analog Devices Inc | LT1765EFE-5#TRPBF vs LT1765EFE-5#PBF |
LT1765EFE-5#TR | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1765EFE-5#TRPBF vs LT1765EFE-5#TR |
LT1765EFE-5 | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1765EFE-5#TRPBF vs LT1765EFE-5 |