Part Details for LT1787HS8#TRPBF by Linear Technology
Overview of LT1787HS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1787HS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ |
Part Details for LT1787HS8#TRPBF
LT1787HS8#TRPBF CAD Models
LT1787HS8#TRPBF Part Data Attributes:
|
LT1787HS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1787HS8#TRPBF
Linear Technology
LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1787HS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1787HS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787HS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1787CS8 | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1787HS8#TRPBF vs LT1787CS8 |
LT1787IS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787HS8#TRPBF vs LT1787IS8 |
LT1787CS8#TRPBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1787HS8#TRPBF vs LT1787CS8#TRPBF |
LT1787HS8#TRPBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787HS8#TRPBF vs LT1787HS8#TRPBF |
LT1787CS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787HS8#TRPBF vs LT1787CS8#TR |
LT1787HS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787HS8#TRPBF vs LT1787HS8#TR |
LT1787IS8#TRPBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787HS8#TRPBF vs LT1787IS8#TRPBF |
LT1787HS8#TR | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1787HS8#TRPBF vs LT1787HS8#TR |
LT1787CS8#PBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787HS8#TRPBF vs LT1787CS8#PBF |
LT1787HS8#PBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787HS8#TRPBF vs LT1787HS8#PBF |