Part Details for LT1801IDD#PBF by Analog Devices Inc
Overview of LT1801IDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1801IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5023
|
Newark | Op-Amp, 70Mhz, -40 To 85Deg C, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:2.3V To 12.6V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:General Purpose, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1801IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$6.0200 / $8.4200 | Buy Now |
DISTI #
LT1801IDD#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4711 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
584-LT1801IDD#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant | 1480 |
|
$4.5900 / $8.0900 | Buy Now |
|
Analog Devices Inc | 2x 80MHz, 25V/µs L Pwr R2R In Min Qty: 1 Package Multiple: 121 | 13043 |
|
$3.3700 / $8.1000 | Buy Now |
|
Rochester Electronics | LT1801 - Dual, 80MHz R-to-R In/Out Precision OA RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$4.1800 / $4.9100 | Buy Now |
Part Details for LT1801IDD#PBF
LT1801IDD#PBF CAD Models
LT1801IDD#PBF Part Data Attributes:
|
LT1801IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1801IDD#PBF
Analog Devices Inc
Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.25 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 65000 | |
Width | 3 mm |
Alternate Parts for LT1801IDD#PBF
This table gives cross-reference parts and alternative options found for LT1801IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1801IDD#TR | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801IDD#PBF vs LT1801IDD#TR |
LT1801CDD#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801IDD#PBF vs LT1801CDD#TRPBF |
LT1801IDD#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801IDD#PBF vs LT1801IDD#TRPBF |
LT1801CDD | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801IDD#PBF vs LT1801CDD |
LT1801CDD#PBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801IDD#PBF vs LT1801CDD#PBF |