-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Current DC/DC LED Driver in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8403
|
Newark | Led Driver, Boost, -40 To 85Deg C, Topology:Boost, Input Voltage Min:1V, Input Voltage Max:10V, Output Voltage Max:36V, Output Current Max:40Ma, Switching Frequency Typ:1.2Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Analog Devices LT1932ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 547 |
|
$4.1800 / $5.9800 | Buy Now |
DISTI #
505-LT1932ES6#TRMPBFCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1662 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-LT1932ES6#TRMPBF
|
Mouser Electronics | LED Lighting Drivers Const-C DC/DC LED Drvr in SOT RoHS: Compliant | 3044 |
|
$2.9500 / $5.6000 | Buy Now |
|
Analog Devices Inc | Const-C DC/DC LED Drvr in SOT Min Qty: 1 Package Multiple: 500 | 233 |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
LT1932ES6TRMPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7700 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1932ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1932ES6#TRMPBF
Analog Devices Inc
Constant-Current DC/DC LED Driver in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.78 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1932ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1932ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1932ES6#TRM | IC 0.78 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1932ES6#TRMPBF vs LT1932ES6#TRM |
LT1932ES6#TR | IC 0.78 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1932ES6#TRMPBF vs LT1932ES6#TR |
LT1932ES6 | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1932ES6#TRMPBF vs LT1932ES6 |
LT1932ES6 | Switching Regulator, Current-mode, 0.78A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1932ES6#TRMPBF vs LT1932ES6 |
LT1932ES6#TRPBF | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1932ES6#TRMPBF vs LT1932ES6#TRPBF |
LT1932ES6#TR | Switching Regulator, Current-mode, 0.78A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1932ES6#TRMPBF vs LT1932ES6#TR |
LT1932ES6#TRPBF | Constant-Current DC/DC LED Driver in ThinSOT | Analog Devices Inc | LT1932ES6#TRMPBF vs LT1932ES6#TRPBF |
LT1932ES6#PBF | Constant-Current DC/DC LED Driver in ThinSOT | Analog Devices Inc | LT1932ES6#TRMPBF vs LT1932ES6#PBF |
LT1932ES6#TRMPBF | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1932ES6#TRMPBF vs LT1932ES6#TRMPBF |