Part Details for LT1963ET#TR by Analog Devices Inc
Overview of LT1963ET#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for LT1963ET#TR
LT1963ET#TR CAD Models
LT1963ET#TR Part Data Attributes:
|
LT1963ET#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963ET#TR
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PZFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.55 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1963ET#TR
This table gives cross-reference parts and alternative options found for LT1963ET#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ET#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963ET | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET#TR vs LT1963ET |
LT1963ET | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET#TR vs LT1963ET |
LT1963ET#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET#TR vs LT1963ET#PBF |
LP3966ET-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PZFM5, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1963ET#TR vs LP3966ET-ADJ |
LT1963ET#TRPBF | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1963ET#TR vs LT1963ET#TRPBF |
LP3966ET-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PZFM5, ROHS COMPLIANT, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1963ET#TR vs LP3966ET-ADJ/NOPB |
LT1963ET#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1963ET#TR vs LT1963ET#TR |
LT1963ET#TRPBF | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET#TR vs LT1963ET#TRPBF |