Part Details for LT1963ET-3.3#TRPBF by Analog Devices Inc
Overview of LT1963ET-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for LT1963ET-3.3#TRPBF
LT1963ET-3.3#TRPBF CAD Models
LT1963ET-3.3#TRPBF Part Data Attributes:
|
LT1963ET-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963ET-3.3#TRPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1963ET-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1963ET-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ET-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AET-3.3#PBF | LT1963AET-3.3#PBF | Analog Devices Inc | LT1963ET-3.3#TRPBF vs LT1963AET-3.3#PBF |
LT1963ET-3.3#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET-3.3#TRPBF vs LT1963ET-3.3#PBF |
LT1963AET-3.3#TRPBF | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#TRPBF vs LT1963AET-3.3#TRPBF |
LT1963AET-3.3#TRPBF | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963ET-3.3#TRPBF vs LT1963AET-3.3#TRPBF |
LT1963AET-3.3 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET-3.3#TRPBF vs LT1963AET-3.3 |
LT1963AET-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#TRPBF vs LT1963AET-3.3 |
LT1963ET-3.3#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963ET-3.3#TRPBF vs LT1963ET-3.3#PBF |
LT1963ET-3.3#TRPBF | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, LEAD FREE, PLASTIC,TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963ET-3.3#TRPBF vs LT1963ET-3.3#TRPBF |
LT1963ET-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#TRPBF vs LT1963ET-3.3 |
LT1963AET-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963ET-3.3#TRPBF vs LT1963AET-3.3#TR |