Part Details for LT3465ES6#TRPBF by Analog Devices Inc
Overview of LT3465ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3465ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5440
|
Newark | Led Driver, Boost, -40 To 85Deg C, Topology:Boost, Input Voltage Min:2.7V, Input Voltage Max:16V, Output Voltage Max:30V, Output Current Max:-, Switching Frequency Typ:1.2Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Analog Devices LT3465ES6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2420 |
|
$2.7200 / $5.1500 | Buy Now |
DISTI #
LT3465ES6#TRPBFCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4542 In Stock |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
584-LT3465ES6#TRPBF
|
Mouser Electronics | LED Lighting Drivers 1.2MHz White LED Boost Convs w/ Built-In RoHS: Compliant | 2737 |
|
$2.4800 / $4.9500 | Buy Now |
|
Analog Devices Inc | 1.2MHz White LED Boost Convs w Min Qty: 1 Package Multiple: 2500 | 3409 |
|
$2.4851 / $4.9500 | Buy Now |
|
Rochester Electronics | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$2.2900 / $2.7000 | Buy Now |
DISTI #
LT3465ES6#TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3900 / $2.4800 | Buy Now |
Part Details for LT3465ES6#TRPBF
LT3465ES6#TRPBF CAD Models
LT3465ES6#TRPBF Part Data Attributes
|
LT3465ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3465ES6#TRPBF
Analog Devices Inc
1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.34 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3465ES6#TRPBF
This table gives cross-reference parts and alternative options found for LT3465ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3465ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3465ES6#TRM | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465ES6#TRPBF vs LT3465ES6#TRM |
LT3465ES6 | Switching Regulator, Current-mode, 0.34A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3465ES6#TRPBF vs LT3465ES6 |
LT3465ES6#TRMPBF | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465ES6#TRPBF vs LT3465ES6#TRMPBF |
LT3465ES6#TRMPBF | 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT | Analog Devices Inc | LT3465ES6#TRPBF vs LT3465ES6#TRMPBF |
LT3465ES6 | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465ES6#TRPBF vs LT3465ES6 |
LT3465ES6#TRPBF | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465ES6#TRPBF vs LT3465ES6#TRPBF |
LT3465ES6#TR | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465ES6#TRPBF vs LT3465ES6#TR |