Part Details for LT3667HUDD#TRPBF by Analog Devices Inc
Overview of LT3667HUDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3667HUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3667HUDD#TRPBF-ND
|
DigiKey | IC REG TRIPLE BUCK/LINEAR 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8187 | Buy Now |
DISTI #
584-LT3667HUDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V 400mA Buck Sw Reg w/ 2x Fault Protec RoHS: Compliant | 0 |
|
$4.8100 | Order Now |
|
Analog Devices Inc | 40V 400mA Buck Sw Reg w/ 2x Fa Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6700 / $5.1500 | Buy Now |
Part Details for LT3667HUDD#TRPBF
LT3667HUDD#TRPBF CAD Models
LT3667HUDD#TRPBF Part Data Attributes:
|
LT3667HUDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3667HUDD#TRPBF
Analog Devices Inc
40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 0.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3667HUDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3667HUDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3667HUDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3667EUDD#TRPBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LT3667HUDD#TRPBF vs LT3667EUDD#TRPBF |
LT3667IUDD#PBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LT3667HUDD#TRPBF vs LT3667IUDD#PBF |
LT3667IUDD#TRPBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LT3667HUDD#TRPBF vs LT3667IUDD#TRPBF |
LT3667EUDD#PBF | 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs | Analog Devices Inc | LT3667HUDD#TRPBF vs LT3667EUDD#PBF |