Part Details for LT3741IUF-1#TRPBF by Analog Devices Inc
Overview of LT3741IUF-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3741IUF-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3741IUF-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1621 | Buy Now |
DISTI #
584-LT3741IUF-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Pwr, Const C, Const V, Buck Cntr RoHS: Compliant | 0 |
|
$7.1600 | Order Now |
|
Analog Devices Inc | Hi Pwr, Const C, Const V, Buck Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.5400 / $7.8100 | Buy Now |
Part Details for LT3741IUF-1#TRPBF
LT3741IUF-1#TRPBF CAD Models
LT3741IUF-1#TRPBF Part Data Attributes:
|
LT3741IUF-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3741IUF-1#TRPBF
Analog Devices Inc
LT3741IUF-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE 0 VOLT TO 34 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1070 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LT3741IUF-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3741IUF-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3741IUF-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3741EUF-1#TRPBF | LT3741EUF-1#TRPBF | Analog Devices Inc | LT3741IUF-1#TRPBF vs LT3741EUF-1#TRPBF |
LT3741IUF-1#PBF | LT3741IUF-1#PBF | Analog Devices Inc | LT3741IUF-1#TRPBF vs LT3741IUF-1#PBF |
LT3741EUF-1#PBF | LT3741EUF-1#PBF | Analog Devices Inc | LT3741IUF-1#TRPBF vs LT3741EUF-1#PBF |