Part Details for LT3971AIMSE-5#TRPBF by Analog Devices Inc
Overview of LT3971AIMSE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3971AIMSE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3971AIMSE-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 1.2A 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7924 | Buy Now |
DISTI #
584-3971AIMSE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 1.3A, 2MHz Buck Reg w/ 2.2uA Q C RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Analog Devices Inc | 38V, 1.3A, 2MHz Buck Reg w/ 2. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6500 / $5.1300 | Buy Now |
DISTI #
LT3971AIMSE5TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7100 / $4.9000 | Buy Now |
Part Details for LT3971AIMSE-5#TRPBF
LT3971AIMSE-5#TRPBF CAD Models
LT3971AIMSE-5#TRPBF Part Data Attributes
|
LT3971AIMSE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3971AIMSE-5#TRPBF
Analog Devices Inc
LT3971AIMSE-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3971AIMSE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3971AIMSE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3971AIMSE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54340BDDAR | 42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | LT3971AIMSE-5#TRPBF vs TPS54340BDDAR |
LT3971AIMSE#PBF | LT3971AIMSE#PBF | Analog Devices Inc | LT3971AIMSE-5#TRPBF vs LT3971AIMSE#PBF |
TPS25832AQWRHBRQ1 | USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 | Texas Instruments | LT3971AIMSE-5#TRPBF vs TPS25832AQWRHBRQ1 |
MCP16362T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | LT3971AIMSE-5#TRPBF vs MCP16362T-E/NMX |
LT3971AIMSE#TRPBF | LT3971AIMSE#TRPBF | Analog Devices Inc | LT3971AIMSE-5#TRPBF vs LT3971AIMSE#TRPBF |
TPS25842QCWRHBRQ1 | USB Type-A SDP/CDP automotive charge port converter cable compensation 32-VQFN -40 to 125 | Texas Instruments | LT3971AIMSE-5#TRPBF vs TPS25842QCWRHBRQ1 |
TPS54340QDDAQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | LT3971AIMSE-5#TRPBF vs TPS54340QDDAQ1 |
TPS25832AQCWRHBRQ1 | USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 | Texas Instruments | LT3971AIMSE-5#TRPBF vs TPS25832AQCWRHBRQ1 |
TPS54340QDDARQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | LT3971AIMSE-5#TRPBF vs TPS54340QDDARQ1 |
LM53635NQURNLRQ1 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LT3971AIMSE-5#TRPBF vs LM53635NQURNLRQ1 |