-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4356HDE-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8909
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Dfn-12, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Dfn, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4356HDE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$6.7000 / $9.3700 | Buy Now |
DISTI #
505-LT4356HDE-1#PBF-ND
|
DigiKey | IC OVERVOLT PROT REG 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
838 In Stock |
|
$5.1131 / $9.0100 | Buy Now |
DISTI #
584-LT4356HDE-1#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 3610 |
|
$5.2200 / $9.0100 | Buy Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 1 Package Multiple: 91 | 259 |
|
$3.7500 / $9.0100 | Buy Now |
DISTI #
LT4356HDE-1PBF
|
TME | IC: driver, surge stopper, DFN12, 4÷80VDC Min Qty: 1 | 0 |
|
$4.4500 / $6.6800 | RFQ |
|
Ameya Holding Limited | LT4356HDE-1#PBF 钳位电路, 4 → 80 V, 12针 DFN封装 | 259 |
|
RFQ | |
DISTI #
LT4356HDE-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.8500 / $5.6200 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4356HDE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HDE-1#PBF
Analog Devices Inc
LT4356HDE-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT4356HDE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HDE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356IDE-1#TRPBF | LT4356IDE-1#TRPBF | Analog Devices Inc | LT4356HDE-1#PBF vs LT4356IDE-1#TRPBF |
LT4356HDE-1#TRPBF | LT4356HDE-1#TRPBF | Analog Devices Inc | LT4356HDE-1#PBF vs LT4356HDE-1#TRPBF |
LT4356HDE-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4356HDE-1#PBF vs LT4356HDE-1#TRPBF |
LT4356IDE-1#PBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356HDE-1#PBF vs LT4356IDE-1#PBF |
LT4356IDE-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356HDE-1#PBF vs LT4356IDE-1#TR |
LT4356CDE-1#TRPBF | LT4356CDE-1#TRPBF | Analog Devices Inc | LT4356HDE-1#PBF vs LT4356CDE-1#TRPBF |
LT4356IDE-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356HDE-1#PBF vs LT4356IDE-1#TRPBF |
LT4356HDE-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356HDE-1#PBF vs LT4356HDE-1#TR |
LT4356HDE-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356HDE-1#PBF vs LT4356HDE-1 |
LT4356IDE-1 | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356HDE-1#PBF vs LT4356IDE-1 |