Part Details for LT4356HS-1#TR by Analog Devices Inc
Overview of LT4356HS-1#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for LT4356HS-1#TR
LT4356HS-1#TR CAD Models
LT4356HS-1#TR Part Data Attributes
|
LT4356HS-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HS-1#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT4356HS-1#TR
This table gives cross-reference parts and alternative options found for LT4356HS-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HS-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356CS-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4356HS-1#TR vs LT4356CS-1#TRPBF |
LT4356IS-1#TRPBF | LT4356IS-1#TRPBF | Analog Devices Inc | LT4356HS-1#TR vs LT4356IS-1#TRPBF |
LT4356HS-1#TRPBF | LT4356HS-1#TRPBF | Analog Devices Inc | LT4356HS-1#TR vs LT4356HS-1#TRPBF |
LT4356CS-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356HS-1#TR vs LT4356CS-1 |
LT4356CS-1#PBF | LT4356CS-1#PBF | Analog Devices Inc | LT4356HS-1#TR vs LT4356CS-1#PBF |
LT4356IS-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356HS-1#TR vs LT4356IS-1 |
LT4356HS-1#PBF | LT4356HS-1#PBF | Analog Devices Inc | LT4356HS-1#TR vs LT4356HS-1#PBF |
LT4356CS-1#PBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4356HS-1#TR vs LT4356CS-1#PBF |
LT4356HS-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356HS-1#TR vs LT4356HS-1 |
LT4356HS-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356HS-1#TR vs LT4356HS-1#TR |