Part Details for LT6014IS8#PBF by Analog Devices Inc
Overview of LT6014IS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6014IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8968
|
Newark | Op-Amp, 1.6Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.6Mhz, Supply Voltage Range:2.7V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:150Parohs Compliant: Yes |Analog Devices LT6014IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$4.4900 / $6.9000 | Buy Now |
DISTI #
505-LT6014IS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
635 In Stock |
|
$3.6239 / $6.6300 | Buy Now |
DISTI #
584-LT6014IS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x 145uA, 9.5nV/rtHz, AV =5, R2R Out P RoHS: Compliant | 80 |
|
$3.7600 / $6.6200 | Buy Now |
|
Analog Devices Inc | 2x 145µA, 9.5nV/rtHz, AV =5, R Min Qty: 1 Package Multiple: 100 | 1627 |
|
$3.6239 / $6.6300 | Buy Now |
|
Rochester Electronics | LT6014 - Dual 145, 9.5Hz, AV 5, Rail-to-Rail Output Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$3.4200 / $4.0300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.6MHZ RRO 8SO | 1627 |
|
RFQ | |
DISTI #
LT6014IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5600 / $3.9100 | Buy Now |
Part Details for LT6014IS8#PBF
LT6014IS8#PBF CAD Models
LT6014IS8#PBF Part Data Attributes
|
LT6014IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6014IS8#PBF
Analog Devices Inc
Dual 145µA, 9.5nV/√Hz, AV ≥ 5, Rail-to-Rail Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600 | |
Width | 3.899 mm |
Alternate Parts for LT6014IS8#PBF
This table gives cross-reference parts and alternative options found for LT6014IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6014IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6014IS8 | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT6014IS8#PBF vs LT6014IS8 |
LT6014IS8#PBF | LT6014 - Dual 145µA, 9.5nV/rtHz, AV >=5, Rail-to-Rail Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6014IS8#PBF vs LT6014IS8#PBF |
LT6014IS8 | LT6014 - Dual 145µA, 9.5nV/rtHz, AV >=5, Rail-to-Rail Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6014IS8#PBF vs LT6014IS8 |