Part Details for LT6015MPS5#PBF by Linear Technology
Overview of LT6015MPS5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6015MPS5#PBF
LT6015MPS5#PBF CAD Models
LT6015MPS5#PBF Part Data Attributes:
|
LT6015MPS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6015MPS5#PBF
Linear Technology
LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3300 | |
Width | 1.625 mm |
Alternate Parts for LT6015MPS5#PBF
This table gives cross-reference parts and alternative options found for LT6015MPS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6015MPS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6015MPS5#TRMPBF | LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT6015MPS5#PBF vs LT6015MPS5#TRMPBF |
LT6015MPS5#TRPBF | LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT6015MPS5#PBF vs LT6015MPS5#TRPBF |