Part Details for LT6105HDCB#TRPBF by Analog Devices Inc
Overview of LT6105HDCB#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT6105HDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6105HDCB#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4512 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-LT6105HDCB#TRPBF
|
Mouser Electronics | Current Sense Amplifiers Prec, R2R In C Sense Amp RoHS: Compliant | 3020 |
|
$2.2000 / $4.2400 | Buy Now |
DISTI #
V72:2272_06430717
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 7 |
|
$2.1030 | Buy Now |
|
Analog Devices Inc | Prec, R2R In C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
63477285
|
Verical | SP Amp Current Sense Amp Single 36V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2233 | Americas - 7 |
|
$2.1030 | Buy Now |
DISTI #
LT6105HDCBTRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1200 / $2.2000 | Buy Now |
Part Details for LT6105HDCB#TRPBF
LT6105HDCB#TRPBF CAD Models
LT6105HDCB#TRPBF Part Data Attributes
|
LT6105HDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6105HDCB#TRPBF
Analog Devices Inc
Precision, Rail-to-Rail Input Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT6105HDCB#TRPBF
This table gives cross-reference parts and alternative options found for LT6105HDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6105HDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6105HDCB#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105HDCB#TRPBF |
LT6105IDCB#TRMPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105IDCB#TRMPBF |
LT6105HDCB#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105HDCB#PBF |
LT6105CDCB#TRMPBF | Precision, Rail-to-Rail Input Current Sense Amplifier | Analog Devices Inc | LT6105HDCB#TRPBF vs LT6105CDCB#TRMPBF |
LT6105CDCB#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105CDCB#PBF |
LT6105IDCB#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105IDCB#PBF |
LT6105CDCB#PBF | Precision, Rail-to-Rail Input Current Sense Amplifier | Analog Devices Inc | LT6105HDCB#TRPBF vs LT6105CDCB#PBF |
LT6105HDCB#TRMPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105HDCB#TRMPBF |
LT6105IDCB#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105IDCB#TRPBF |
LT6105CDCB#TRMPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6105HDCB#TRPBF vs LT6105CDCB#TRMPBF |