Part Details for LT6108IDCB-1#TRMPBF by Linear Technology
Overview of LT6108IDCB-1#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6108IDCB-1#TRMPBF
LT6108IDCB-1#TRMPBF CAD Models
LT6108IDCB-1#TRMPBF Part Data Attributes:
|
LT6108IDCB-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6108IDCB-1#TRMPBF
Linear Technology
LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 2 mm |
Alternate Parts for LT6108IDCB-1#TRMPBF
This table gives cross-reference parts and alternative options found for LT6108IDCB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108IDCB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6108HDCB-1#TRPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6108IDCB-1#TRMPBF vs LT6108HDCB-1#TRPBF |
LT6108HDCB-1#TRPBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108IDCB-1#TRMPBF vs LT6108HDCB-1#TRPBF |
LT6108IDCB-1#TRMPBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108IDCB-1#TRMPBF vs LT6108IDCB-1#TRMPBF |
LT6108HDCB-1#TRMPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6108IDCB-1#TRMPBF vs LT6108HDCB-1#TRMPBF |