Part Details for LT6604CUFF-5#TRPBF by Linear Technology
Overview of LT6604CUFF-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6604CUFF-5#TRPBF
LT6604CUFF-5#TRPBF CAD Models
LT6604CUFF-5#TRPBF Part Data Attributes:
|
LT6604CUFF-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6604CUFF-5#TRPBF
Linear Technology
LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34 | |
Pin Count | 34 | |
Manufacturer Package Code | UFF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQCC-N34 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT6604CUFF-5#TRPBF
This table gives cross-reference parts and alternative options found for LT6604CUFF-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6604CUFF-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6604IUFF-5#TRPBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-5#TRPBF vs LT6604IUFF-5#TRPBF |
LT6604IUFF-2.5#PBF | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | Linear Technology | LT6604CUFF-5#TRPBF vs LT6604IUFF-2.5#PBF |
LT6604IUFF-10#PBF | LT6604-10 - Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | Linear Technology | LT6604CUFF-5#TRPBF vs LT6604IUFF-10#PBF |
LT6604CUFF-2.5#TRPBF | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604CUFF-5#TRPBF vs LT6604CUFF-2.5#TRPBF |
LT6604CUFF-10#PBF | Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-5#TRPBF vs LT6604CUFF-10#PBF |
LT6604CUFF-2.5#TRPBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-5#TRPBF vs LT6604CUFF-2.5#TRPBF |
LT6604CUFF-5#TRPBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-5#TRPBF vs LT6604CUFF-5#TRPBF |
LT6604CUFF-10#PBF | LT6604-10 - Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604CUFF-5#TRPBF vs LT6604CUFF-10#PBF |
LT6604IUFF-5#TRPBF | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | Linear Technology | LT6604CUFF-5#TRPBF vs LT6604IUFF-5#TRPBF |
LT6604CUFF-5#PBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-5#TRPBF vs LT6604CUFF-5#PBF |