Part Details for LT8603IUJ#WTRPBF by Analog Devices Inc
Overview of LT8603IUJ#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8603IUJ#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, L IQ, 4x Out 3x Mono Buck Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.1500 / $6.5600 | Buy Now |
Part Details for LT8603IUJ#WTRPBF
LT8603IUJ#WTRPBF CAD Models
LT8603IUJ#WTRPBF Part Data Attributes:
|
LT8603IUJ#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8603IUJ#WTRPBF
Analog Devices Inc
42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-20 | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for LT8603IUJ#WTRPBF
This table gives cross-reference parts and alternative options found for LT8603IUJ#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8603IUJ#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8603IUJ#PBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#WTRPBF vs LT8603IUJ#PBF |
LT8603IUJ#TRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#WTRPBF vs LT8603IUJ#TRPBF |
LT8603EUJ#PBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#WTRPBF vs LT8603EUJ#PBF |
LT8603EUJ#WPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#WTRPBF vs LT8603EUJ#WPBF |
LT8603IUJ#WPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#WTRPBF vs LT8603IUJ#WPBF |
LT8603EUJ#TRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#WTRPBF vs LT8603EUJ#TRPBF |