Part Details for LT8609SIV#WPBF by Analog Devices Inc
Overview of LT8609SIV#WPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8609SIV#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 1 Package Multiple: 624 | 0 |
|
$3.8600 / $6.1000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5.7A, 2200KHZ SWITCHING FREQ-MAX | 68 |
|
$13.6567 / $16.6095 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5.7A, 2200KHZ SWITCHING FREQ-MAX | 499 |
|
$26.0780 / $34.7706 | Buy Now |
|
Win Source Electronics | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5?A Quiescent Current | 5 |
|
Buy Now |
Part Details for LT8609SIV#WPBF
LT8609SIV#WPBF CAD Models
LT8609SIV#WPBF Part Data Attributes
|
LT8609SIV#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609SIV#WPBF
Analog Devices Inc
42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1516 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-22 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT8609SIV#WPBF
This table gives cross-reference parts and alternative options found for LT8609SIV#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609SIV#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609SEV#WTRPBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WPBF vs LT8609SEV#WTRPBF |
LT8609SIV#TRPBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WPBF vs LT8609SIV#TRPBF |
LT8609SIV#PBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WPBF vs LT8609SIV#PBF |