Part Details for LT8610ABIMSE#WPBF by Analog Devices Inc
Overview of LT8610ABIMSE#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LT8610ABIMSE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Min Qty: 1 Package Multiple: 37 | 0 |
|
$5.1600 / $8.1400 | Buy Now |
Part Details for LT8610ABIMSE#WPBF
LT8610ABIMSE#WPBF CAD Models
LT8610ABIMSE#WPBF Part Data Attributes
|
LT8610ABIMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610ABIMSE#WPBF
Analog Devices Inc
LT8610ABIMSE#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT8610ABIMSE#WPBF
This table gives cross-reference parts and alternative options found for LT8610ABIMSE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABIMSE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8610ABEMSE#WPBF | LT8610ABEMSE#WPBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABEMSE#WPBF |
LT8610ABHMSE#WTRPBF | LT8610ABHMSE#WTRPBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABHMSE#WTRPBF |
LT8610ABHMSE#WPBF | LT8610ABHMSE#WPBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABHMSE#WPBF |
LT8610ABIMSE#TRPBF | LT8610ABIMSE#TRPBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABIMSE#TRPBF |
LT8610ABEMSE#PBF | LT8610ABEMSE#PBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABEMSE#PBF |
LT8610ABHMSE#TRPBF | LT8610ABHMSE#TRPBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABHMSE#TRPBF |
LT8610ABIMSE#WTRPBF | LT8610ABIMSE#WTRPBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABIMSE#WTRPBF |
LT8610ABHMSE#PBF | LT8610ABHMSE#PBF | Analog Devices Inc | LT8610ABIMSE#WPBF vs LT8610ABHMSE#PBF |