Part Details for LTC1060ACN by Linear Technology
Overview of LTC1060ACN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1060ACN
LTC1060ACN CAD Models
LTC1060ACN Part Data Attributes:
|
LTC1060ACN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1060ACN
Linear Technology
LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for LTC1060ACN
This table gives cross-reference parts and alternative options found for LTC1060ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1060AMJ/883 | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERDIP-20, Active Filter | Linear Technology | LTC1060ACN vs LTC1060AMJ/883 |
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060ACN vs LTC1060CN |
5962-8864102RX | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1060ACN vs 5962-8864102RX |
LTC1060ACN | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | Analog Devices Inc | LTC1060ACN vs LTC1060ACN |
MF10AJ | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | National Semiconductor Corporation | LTC1060ACN vs MF10AJ |
ML2110CIJ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, CDIP20, 0.300 INCH HERMETIC SEALED, CERDIP-20 | RF Micro Devices Inc | LTC1060ACN vs ML2110CIJ |
5962-8864101RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Micross Components | LTC1060ACN vs 5962-8864101RX |
LTC1060CN#PBF | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060ACN vs LTC1060CN#PBF |
MF10BN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | LTC1060ACN vs MF10BN |
MF10CCJ | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | National Semiconductor Corporation | LTC1060ACN vs MF10CCJ |