Part Details for LTC1272-3CCN by Analog Devices Inc
Overview of LTC1272-3CCN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1272-3CCN
LTC1272-3CCN CAD Models
LTC1272-3CCN Part Data Attributes:
|
LTC1272-3CCN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1272-3CCN
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 3000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1272-3CCN
This table gives cross-reference parts and alternative options found for LTC1272-3CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1272-3CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1272-3CCN#PBF | 12-Bit, 3µs, 250kHz Sampling A/D Converter | Analog Devices Inc | LTC1272-3CCN vs LTC1272-3CCN#PBF |
LTC1272-3ACN#PBF | 12-Bit, 3µs, 250kHz Sampling A/D Converter | Analog Devices Inc | LTC1272-3CCN vs LTC1272-3ACN#PBF |
LTC1272-3CCN | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3CCN vs LTC1272-3CCN |
LTC1272-3ACN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3CCN vs LTC1272-3ACN#PBF |
LTC1272-3ACN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1272-3CCN vs LTC1272-3ACN |