Part Details for LTC1441CN8#PBF by Analog Devices Inc
Overview of LTC1441CN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1441CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1441CN8#PBF-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DIP Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3526 | Buy Now |
DISTI #
584-LTC1441CN8#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 1x/2x Comp RoHS: Compliant | 244 |
|
$3.7700 / $5.9200 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr 1x/2x Comp Min Qty: 1 Package Multiple: 50 | 3700 |
|
$2.2100 / $2.6400 | Buy Now |
DISTI #
LTC1441CN8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8600 / $3.1300 | Buy Now |
Part Details for LTC1441CN8#PBF
LTC1441CN8#PBF CAD Models
LTC1441CN8#PBF Part Data Attributes
|
LTC1441CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1441CN8#PBF
Analog Devices Inc
Ultralow Power Single/Dual Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 3.809 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1441CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1441CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1441CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1441IN8 | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8 | Analog Devices Inc | LTC1441CN8#PBF vs LTC1441IN8 |
LTC1441IN8 | LTC1441 - Ultralow Power Single/Dual Comparator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1441CN8#PBF vs LTC1441IN8 |