Part Details for LTC1450CG#TRPBF by Analog Devices Inc
Overview of LTC1450CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1450CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1450CG#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4971 | Buy Now |
DISTI #
584-LTC1450CG#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Parallel In, 12-B R2R uP DACs in SSOP RoHS: Compliant | 0 |
|
$9.3700 | Order Now |
|
Analog Devices Inc | Parallel In, 12-B R2R uP DACs Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$7.0700 / $8.7400 | Buy Now |
DISTI #
LTC1450CG#TRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1800 | 0 |
|
$9.1300 / $9.4900 | Buy Now |
Part Details for LTC1450CG#TRPBF
LTC1450CG#TRPBF CAD Models
LTC1450CG#TRPBF Part Data Attributes
|
LTC1450CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1450CG#TRPBF
Analog Devices Inc
Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1450CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1450CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1450CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1450IG#TRPBF | Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP | Analog Devices Inc | LTC1450CG#TRPBF vs LTC1450IG#TRPBF |
LTC1450CG | D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24 | Analog Devices Inc | LTC1450CG#TRPBF vs LTC1450CG |
LTC1450CG#TRPBF | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG#TRPBF vs LTC1450CG#TRPBF |
LTC1450CG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24 | Analog Devices Inc | LTC1450CG#TRPBF vs LTC1450CG#TR |
LTC1450CG#PBF | Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP | Analog Devices Inc | LTC1450CG#TRPBF vs LTC1450CG#PBF |
LTC1450IG#TRPBF | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG#TRPBF vs LTC1450IG#TRPBF |
LTC1450IG | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG#TRPBF vs LTC1450IG |
LTC1450IG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24 | Analog Devices Inc | LTC1450CG#TRPBF vs LTC1450IG#TR |