Part Details for LTC1456CN8#PBF by Analog Devices Inc
Overview of LTC1456CN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1456CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1456CN8#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$7.4419 / $11.7500 | Buy Now |
DISTI #
584-LTC1456CN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B R2R uP DAC w/ Clear In RoHS: Compliant | 418 |
|
$7.4400 / $11.7500 | Buy Now |
|
Analog Devices Inc | 12-B R2R uP DAC w/ Clear In Min Qty: 1 Package Multiple: 50 | 5 |
|
$7.4419 / $11.7500 | Buy Now |
|
Rochester Electronics | LTC1456 - 12-Bit Rail-To-Rail Micropower DAC with CLEAR Input RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$6.8700 / $8.0800 | Buy Now |
Part Details for LTC1456CN8#PBF
LTC1456CN8#PBF CAD Models
LTC1456CN8#PBF Part Data Attributes:
|
LTC1456CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1456CN8#PBF
Analog Devices Inc
12-Bit Rail-to-Rail Micropower DAC with Clear Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |