Part Details for LTC1456CN8 by Analog Devices Inc
Overview of LTC1456CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1456CN8
LTC1456CN8 CAD Models
LTC1456CN8 Part Data Attributes:
|
LTC1456CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1456CN8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1456CN8
This table gives cross-reference parts and alternative options found for LTC1456CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1456CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1456CN8 | LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1456CN8 vs LTC1456CN8 |
LTC1456IN8#PBF | LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1456CN8 vs LTC1456IN8#PBF |
LTC1456IN8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | Analog Devices Inc | LTC1456CN8 vs LTC1456IN8 |
LTC1456IN8#PBF | 12-Bit Rail-to-Rail Micropower DAC with Clear Input | Analog Devices Inc | LTC1456CN8 vs LTC1456IN8#PBF |