Part Details for LTC1540CDD#TR by Analog Devices Inc
Overview of LTC1540CDD#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1540CDD#TR
LTC1540CDD#TR CAD Models
LTC1540CDD#TR Part Data Attributes
|
LTC1540CDD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1540CDD#TR
Analog Devices Inc
Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 70000 ns | |
Seated Height-Max | 0.85 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1540CDD#TR
This table gives cross-reference parts and alternative options found for LTC1540CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1540CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1540IDD#PBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CDD#TR vs LTC1540IDD#PBF |
LTC1540CDD#PBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CDD#TR vs LTC1540CDD#PBF |
LTC1540IDD#PBF | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CDD#TR vs LTC1540IDD#PBF |
LTC1540IDD#TRPBF | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CDD#TR vs LTC1540IDD#TRPBF |
LTC1540CDD#PBF | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CDD#TR vs LTC1540CDD#PBF |
LTC1540CDD | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CDD#TR vs LTC1540CDD |
LTC1540IDD#TR | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1540CDD#TR vs LTC1540IDD#TR |
LTC1540CDD#TRPBF | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CDD#TR vs LTC1540CDD#TRPBF |
LTC1540IDD#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CDD#TR vs LTC1540IDD#TRPBF |
LTC1540IDD | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CDD#TR vs LTC1540IDD |