Part Details for LTC1562CG-2#PBF by Linear Technology
Overview of LTC1562CG-2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1562CG-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONTINUOUS TIME FILTER, 4 FUNC, RESISTOR PROGRAMMABLE, UNIVERSAL, CMOS, PDSO20 | 5 |
|
$19.9810 | Buy Now |
Part Details for LTC1562CG-2#PBF
LTC1562CG-2#PBF CAD Models
LTC1562CG-2#PBF Part Data Attributes:
|
LTC1562CG-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1562CG-2#PBF
Linear Technology
LTC1562-2 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 300 kHz | |
Center or Cutoff Freq Rng-Min | 20 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1562CG-2#PBF
This table gives cross-reference parts and alternative options found for LTC1562CG-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1562CG-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1562CG-2#PBF | Very Low Noise, Low Distortion Active RC Quad Universal Filter | Analog Devices Inc | LTC1562CG-2#PBF vs LTC1562CG-2#PBF |
LTC1562IG-2#TR | Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1562CG-2#PBF vs LTC1562IG-2#TR |
LTC1562IG-2 | Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1562CG-2#PBF vs LTC1562IG-2 |
LTC1562IG-2#PBF | Very Low Noise, Low Distortion Active RC Quad Universal Filter | Analog Devices Inc | LTC1562CG-2#PBF vs LTC1562IG-2#PBF |
LTC1562CG-2 | LTC1562-2 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1562CG-2#PBF vs LTC1562CG-2 |
LTC1562IG-2#TR | LTC1562-2 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1562CG-2#PBF vs LTC1562IG-2#TR |