Part Details for LTC1564IG#TRPBF by Analog Devices Inc
Overview of LTC1564IG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1564IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1564IG#TRPBFCT-ND
|
DigiKey | IC FILTR 150KHZ ANTIALIAS 16SSOP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1998 In Stock |
|
$15.2500 / $16.7200 | Buy Now |
DISTI #
584-LTC1564IG#TRPBF
|
Mouser Electronics | Active Filters 10kHz to 150kHz Digly Controlled Antiali RoHS: Compliant | 1809 |
|
$15.2500 / $16.7200 | Buy Now |
|
Analog Devices Inc | 10kHz to 150kHz Digly Controll Min Qty: 1 Package Multiple: 2000 | 2400 |
|
$12.2000 / $23.7800 | Buy Now |
DISTI #
LTC1564IG#TRPBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2000 | 0 |
|
$15.7500 / $16.3700 | Buy Now |
|
Win Source Electronics | IC FILTR 150KHZ ANTIALIAS 16SSOP / Antialiasing Filter IC Antialiasing 8th Order 150kHz 16-SSOP | 3110 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTC1564IG#TRPBF
LTC1564IG#TRPBF CAD Models
LTC1564IG#TRPBF Part Data Attributes
|
LTC1564IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1564IG#TRPBF
Analog Devices Inc
10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1640 (G16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -2.375 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | PIN PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1564IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1564IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1564IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1564IG#TR | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564IG#TRPBF vs LTC1564IG#TR |
LTC1564CG#PBF | LTC1564 - 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1564IG#TRPBF vs LTC1564CG#PBF |
LTC1564IG | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564IG#TRPBF vs LTC1564IG |
LTC1564IG#PBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564IG#TRPBF vs LTC1564IG#PBF |
LTC1564CG#TR | Continuous Time Filter, 1 Func, Pin Programmable, Lowpass, PDSO16 | Analog Devices Inc | LTC1564IG#TRPBF vs LTC1564CG#TR |
LTC1564CG#TRPBF | 10kHz to 150kHz Digitally Controlled Antialiasing Filter and 4-Bit P.G.A | Analog Devices Inc | LTC1564IG#TRPBF vs LTC1564CG#TRPBF |